



GCM188R72A102KA37D | |
|---|---|
DigiKey Part Number | 490-4780-2-ND - Tape & Reel (TR) 490-4780-1-ND - Cut Tape (CT) 490-4780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R72A102KA37D |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A102KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 1,93700 Kč | 19,37 Kč |
| 50 | 1,36400 Kč | 68,20 Kč |
| 100 | 1,18930 Kč | 118,93 Kč |
| 500 | 0,89716 Kč | 448,58 Kč |
| 1 000 | 0,80727 Kč | 807,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,52283 Kč | 2 091,32 Kč |
| 8 000 | 0,49523 Kč | 3 961,84 Kč |
| 12 000 | 0,49250 Kč | 5 910,00 Kč |
| 20 000 | 0,48483 Kč | 9 696,60 Kč |
| 28 000 | 0,47111 Kč | 13 191,08 Kč |
| 40 000 | 0,45790 Kč | 18 316,00 Kč |
| 48 000 | 0,45165 Kč | 21 679,20 Kč |
| 96 000 | 0,44470 Kč | 42 691,20 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

