Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM188R71H103KA37D

DigiKey Part Number
490-4778-2-ND - Tape & Reel (TR)
490-4778-1-ND - Cut Tape (CT)
490-4778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71H103KA37D
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71H103KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 054 642
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,38843 Kč1 553,72 Kč
8 0000,37298 Kč2 983,84 Kč
12 0000,37081 Kč4 449,72 Kč
20 0000,35890 Kč7 178,00 Kč
28 0000,34787 Kč9 740,36 Kč
40 0000,33727 Kč13 490,80 Kč
48 0000,33225 Kč15 948,00 Kč
96 0000,32254 Kč30 963,84 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,51600 Kč15,16 Kč
501,06100 Kč53,05 Kč
1000,91990 Kč91,99 Kč
5000,68496 Kč342,48 Kč
1 0000,61256 Kč612,56 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,49800 Kč14,98 Kč
501,04860 Kč52,43 Kč
1000,90920 Kč90,92 Kč
5000,67702 Kč338,51 Kč
1 0000,60545 Kč605,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč