



GCM188R71H103KA37D | |
|---|---|
DigiKey Part Number | 490-4778-2-ND - Tape & Reel (TR) 490-4778-1-ND - Cut Tape (CT) 490-4778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H103KA37D |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H103KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38843 Kč | 1 553,72 Kč |
| 8 000 | 0,37298 Kč | 2 983,84 Kč |
| 12 000 | 0,37081 Kč | 4 449,72 Kč |
| 20 000 | 0,35890 Kč | 7 178,00 Kč |
| 28 000 | 0,34787 Kč | 9 740,36 Kč |
| 40 000 | 0,33727 Kč | 13 490,80 Kč |
| 48 000 | 0,33225 Kč | 15 948,00 Kč |
| 96 000 | 0,32254 Kč | 30 963,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,51600 Kč | 15,16 Kč |
| 50 | 1,06100 Kč | 53,05 Kč |
| 100 | 0,91990 Kč | 91,99 Kč |
| 500 | 0,68496 Kč | 342,48 Kč |
| 1 000 | 0,61256 Kč | 612,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,49800 Kč | 14,98 Kč |
| 50 | 1,04860 Kč | 52,43 Kč |
| 100 | 0,90920 Kč | 90,92 Kč |
| 500 | 0,67702 Kč | 338,51 Kč |
| 1 000 | 0,60545 Kč | 605,45 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

