



GCM188R71H102KA37J | |
|---|---|
DigiKey Part Number | 490-8019-2-ND - Tape & Reel (TR) 490-8019-1-ND - Cut Tape (CT) 490-8019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H102KA37J |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H102KA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40504 Kč | 4 050,40 Kč |
| 20 000 | 0,40138 Kč | 8 027,60 Kč |
| 30 000 | 0,39947 Kč | 11 984,10 Kč |
| 50 000 | 0,38773 Kč | 19 386,50 Kč |
| 70 000 | 0,37769 Kč | 26 438,30 Kč |
| 100 000 | 0,36802 Kč | 36 802,00 Kč |
| 120 000 | 0,36391 Kč | 43 669,20 Kč |
| 240 000 | 0,34720 Kč | 83 328,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,49500 Kč | 14,95 Kč |
| 50 | 1,03980 Kč | 51,99 Kč |
| 100 | 0,87990 Kč | 87,99 Kč |
| 500 | 0,62350 Kč | 311,75 Kč |
| 1 000 | 0,55277 Kč | 552,77 Kč |
| 2 500 | 0,50453 Kč | 1 261,33 Kč |
| 5 000 | 0,47636 Kč | 2 381,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,47700 Kč | 14,77 Kč |
| 50 | 1,02780 Kč | 51,39 Kč |
| 100 | 0,86970 Kč | 86,97 Kč |
| 500 | 0,61628 Kč | 308,14 Kč |
| 1 000 | 0,54637 Kč | 546,37 Kč |
| 2 500 | 0,49868 Kč | 1 246,70 Kč |
| 5 000 | 0,47084 Kč | 2 354,20 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

