
GCM188R71H102JA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R71H102JA37DTR-ND - Tape & Reel (TR) 490-GCM188R71H102JA37DCT-ND - Cut Tape (CT) 490-GCM188R71H102JA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H102JA37D |
Description | CAP CER 1000PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H102JA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 50 | 1,56040 Kč | 78,02 Kč |
| 100 | 1,36490 Kč | 136,49 Kč |
| 500 | 1,03864 Kč | 519,32 Kč |
| 1 000 | 0,93773 Kč | 937,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,87541 Kč | 3 501,64 Kč |
| 8 000 | 0,70834 Kč | 5 666,72 Kč |
| 12 000 | 0,69386 Kč | 8 326,32 Kč |
| 20 000 | 0,68551 Kč | 13 710,20 Kč |
| 28 000 | 0,66702 Kč | 18 676,56 Kč |
| 40 000 | 0,64924 Kč | 25 969,60 Kč |
| 48 000 | 0,64081 Kč | 30 758,88 Kč |
| 96 000 | 0,62106 Kč | 59 621,76 Kč |
| 100 000 | 0,61093 Kč | 61 093,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

