



GCM188R71C104KA37J | |
|---|---|
DigiKey Part Number | 490-8015-2-ND - Tape & Reel (TR) 490-8015-1-ND - Cut Tape (CT) 490-8015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71C104KA37J |
Description | CAP CER 0.1UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71C104KA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,67049 Kč | 6 704,90 Kč |
| 20 000 | 0,62115 Kč | 12 423,00 Kč |
| 30 000 | 0,61846 Kč | 18 553,80 Kč |
| 50 000 | 0,61540 Kč | 30 770,00 Kč |
| 70 000 | 0,61356 Kč | 42 949,20 Kč |
| 100 000 | 0,61174 Kč | 61 174,00 Kč |
| 120 000 | 0,61087 Kč | 73 304,40 Kč |
| 240 000 | 0,58930 Kč | 141 432,00 Kč |
| 250 000 | 0,58813 Kč | 147 032,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,23100 Kč | 22,31 Kč |
| 50 | 1,57880 Kč | 78,94 Kč |
| 100 | 1,38090 Kč | 138,09 Kč |
| 500 | 1,05082 Kč | 525,41 Kč |
| 1 000 | 0,94872 Kč | 948,72 Kč |
| 2 500 | 0,84141 Kč | 2 103,53 Kč |
| 5 000 | 0,77679 Kč | 3 883,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 50 | 1,56040 Kč | 78,02 Kč |
| 100 | 1,36490 Kč | 136,49 Kč |
| 500 | 1,03864 Kč | 519,32 Kč |
| 1 000 | 0,93773 Kč | 937,73 Kč |
| 2 500 | 0,83166 Kč | 2 079,15 Kč |
| 5 000 | 0,76778 Kč | 3 838,90 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

