Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM188R71C104KA37J

DigiKey Part Number
490-8015-2-ND - Tape & Reel (TR)
490-8015-1-ND - Cut Tape (CT)
490-8015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71C104KA37J
Description
CAP CER 0.1UF 16V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71C104KA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 525
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,67049 Kč6 704,90 Kč
20 0000,62115 Kč12 423,00 Kč
30 0000,61846 Kč18 553,80 Kč
50 0000,61540 Kč30 770,00 Kč
70 0000,61356 Kč42 949,20 Kč
100 0000,61174 Kč61 174,00 Kč
120 0000,61087 Kč73 304,40 Kč
240 0000,58930 Kč141 432,00 Kč
250 0000,58813 Kč147 032,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,23100 Kč22,31 Kč
501,57880 Kč78,94 Kč
1001,38090 Kč138,09 Kč
5001,05082 Kč525,41 Kč
1 0000,94872 Kč948,72 Kč
2 5000,84141 Kč2 103,53 Kč
5 0000,77679 Kč3 883,95 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,20500 Kč22,05 Kč
501,56040 Kč78,02 Kč
1001,36490 Kč136,49 Kč
5001,03864 Kč519,32 Kč
1 0000,93773 Kč937,73 Kč
2 5000,83166 Kč2 079,15 Kč
5 0000,76778 Kč3 838,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč