Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render
0603 (1608 Metric)

GCM188R71C104KA37D

DigiKey Part Number
490-4774-2-ND - Tape & Reel (TR)
490-4774-1-ND - Cut Tape (CT)
490-4774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71C104KA37D
Description
CAP CER 0.1UF 16V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71C104KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182 194
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,79048 Kč3 161,92 Kč
8 0000,60606 Kč4 848,48 Kč
12 0000,56977 Kč6 837,24 Kč
20 0000,56629 Kč11 325,80 Kč
28 0000,56420 Kč15 797,60 Kč
40 0000,56215 Kč22 486,00 Kč
48 0000,52845 Kč25 365,60 Kč
96 0000,52519 Kč50 418,24 Kč
100 0000,52501 Kč52 501,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,23100 Kč22,31 Kč
501,57880 Kč78,94 Kč
1001,34510 Kč134,51 Kč
5001,05082 Kč525,41 Kč
1 0000,94872 Kč948,72 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,20500 Kč22,05 Kč
501,56040 Kč78,02 Kč
1001,32950 Kč132,95 Kč
5001,03864 Kč519,32 Kč
1 0000,93773 Kč937,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč