
GCM188R71C104JA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R71C104JA37DTR-ND - Tape & Reel (TR) 490-GCM188R71C104JA37DCT-ND - Cut Tape (CT) 490-GCM188R71C104JA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71C104JA37D |
Description | CAP CER 0.1UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71C104JA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 50 | 2,04520 Kč | 102,26 Kč |
| 100 | 1,79740 Kč | 179,74 Kč |
| 500 | 1,38292 Kč | 691,46 Kč |
| 1 000 | 1,25526 Kč | 1 255,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,03331 Kč | 4 133,24 Kč |
| 8 000 | 0,96426 Kč | 7 714,08 Kč |
| 12 000 | 0,92969 Kč | 11 156,28 Kč |
| 20 000 | 0,89140 Kč | 17 828,00 Kč |
| 28 000 | 0,86901 Kč | 24 332,28 Kč |
| 40 000 | 0,84747 Kč | 33 898,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

