0.68 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188C71C684KA64D

DigiKey Part Number
490-GCM188C71C684KA64DTR-ND - Tape & Reel (TR)
490-GCM188C71C684KA64DCT-ND - Cut Tape (CT)
490-GCM188C71C684KA64DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188C71C684KA64D
Description
CAP CER 0.68UF 16V X7S 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188C71C684KA64D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 043
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,28900 Kč22,89 Kč
501,62520 Kč81,26 Kč
1001,42160 Kč142,16 Kč
5001,07972 Kč539,86 Kč
1 0000,97473 Kč974,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,79404 Kč3 176,16 Kč
8 0000,73735 Kč5 898,80 Kč
12 0000,70895 Kč8 507,40 Kč
20 0000,67751 Kč13 550,20 Kč
28 0000,65912 Kč18 455,36 Kč
40 0000,64145 Kč25 658,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč