



GCM1885C2A471FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A471FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A471FA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A471FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A471FA16D |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A471FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 50 | 1,26820 Kč | 63,41 Kč |
| 100 | 1,10450 Kč | 110,45 Kč |
| 500 | 0,82732 Kč | 413,66 Kč |
| 1 000 | 0,74249 Kč | 742,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,59792 Kč | 2 391,68 Kč |
| 8 000 | 0,55214 Kč | 4 417,12 Kč |
| 12 000 | 0,52924 Kč | 6 350,88 Kč |
| 20 000 | 0,50386 Kč | 10 077,20 Kč |
| 28 000 | 0,48903 Kč | 13 692,84 Kč |
| 40 000 | 0,47477 Kč | 18 990,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

