



GCM1885C2A391JA16D | |
|---|---|
DigiKey Part Number | 490-17768-2-ND - Tape & Reel (TR) 490-17768-1-ND - Cut Tape (CT) 490-17768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A391JA16D |
Description | CAP CER 390PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A391JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 50 | 1,34380 Kč | 67,19 Kč |
| 100 | 1,17170 Kč | 117,17 Kč |
| 500 | 0,88150 Kč | 440,75 Kč |
| 1 000 | 0,79204 Kč | 792,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,63955 Kč | 2 558,20 Kč |
| 8 000 | 0,59138 Kč | 4 731,04 Kč |
| 12 000 | 0,56728 Kč | 6 807,36 Kč |
| 20 000 | 0,54057 Kč | 10 811,40 Kč |
| 28 000 | 0,52497 Kč | 14 699,16 Kč |
| 40 000 | 0,50996 Kč | 20 398,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

