



GCM1885C2A221FA16D | |
|---|---|
DigiKey Part Number | 490-16412-2-ND - Tape & Reel (TR) 490-16412-1-ND - Cut Tape (CT) 490-16412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A221FA16D |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A221FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 50 | 1,41940 Kč | 70,97 Kč |
| 100 | 1,23890 Kč | 123,89 Kč |
| 500 | 0,93484 Kč | 467,42 Kč |
| 1 000 | 0,84097 Kč | 840,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,68086 Kč | 2 723,44 Kč |
| 8 000 | 0,63033 Kč | 5 042,64 Kč |
| 12 000 | 0,60506 Kč | 7 260,72 Kč |
| 20 000 | 0,57706 Kč | 11 541,20 Kč |
| 28 000 | 0,56069 Kč | 15 699,32 Kč |
| 40 000 | 0,54495 Kč | 21 798,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

