



GCM1885C2A181JA16D | |
|---|---|
DigiKey Part Number | 490-13305-2-ND - Tape & Reel (TR) 490-13305-1-ND - Cut Tape (CT) 490-13305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A181JA16D |
Description | CAP CER 180PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A181JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 50 | 0,80220 Kč | 40,11 Kč |
| 100 | 0,69080 Kč | 69,08 Kč |
| 500 | 0,50606 Kč | 253,03 Kč |
| 1 000 | 0,44915 Kč | 449,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35371 Kč | 1 414,84 Kč |
| 8 000 | 0,32316 Kč | 2 585,28 Kč |
| 12 000 | 0,30785 Kč | 3 694,20 Kč |
| 20 000 | 0,29091 Kč | 5 818,20 Kč |
| 28 000 | 0,28101 Kč | 7 868,28 Kč |
| 40 000 | 0,27149 Kč | 10 859,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

