



GCM1885C2A181JA16D | |
|---|---|
DigiKey Part Number | 490-13305-2-ND - Tape & Reel (TR) 490-13305-1-ND - Cut Tape (CT) 490-13305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A181JA16D |
Description | CAP CER 180PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A181JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,30500 Kč | 13,05 Kč |
| 50 | 0,90100 Kč | 45,05 Kč |
| 100 | 0,77670 Kč | 77,67 Kč |
| 500 | 0,58392 Kč | 291,96 Kč |
| 1 000 | 0,57277 Kč | 572,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36596 Kč | 1 463,84 Kč |
| 8 000 | 0,29494 Kč | 2 359,52 Kč |
| 12 000 | 0,29314 Kč | 3 517,68 Kč |
| 20 000 | 0,29108 Kč | 5 821,60 Kč |
| 28 000 | 0,28984 Kč | 8 115,52 Kč |
| 40 000 | 0,28863 Kč | 11 545,20 Kč |
| 48 000 | 0,28805 Kč | 13 826,40 Kč |
| 96 000 | 0,28603 Kč | 27 458,88 Kč |
| 100 000 | 0,28592 Kč | 28 592,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

