18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A180FA16J

DigiKey Part Number
490-GCM1885C2A180FA16JTR-ND - Tape & Reel (TR)
490-GCM1885C2A180FA16JCT-ND - Cut Tape (CT)
490-GCM1885C2A180FA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A180FA16J
Description
CAP CER 18PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A180FA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,63800 Kč16,38 Kč
501,13800 Kč56,90 Kč
1000,98900 Kč98,90 Kč
5000,73744 Kč368,72 Kč
1 0000,66018 Kč660,18 Kč
2 5000,57870 Kč1 446,75 Kč
5 0000,52965 Kč2 648,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,47540 Kč4 754,00 Kč
20 0000,44321 Kč8 864,20 Kč
30 0000,42709 Kč12 812,70 Kč
50 0000,40923 Kč20 461,50 Kč
70 0000,39879 Kč27 915,30 Kč
100 0000,38876 Kč38 876,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč