



GCM1885C2A151JA16D | |
|---|---|
DigiKey Part Number | 490-4946-2-ND - Tape & Reel (TR) 490-4946-1-ND - Cut Tape (CT) 490-4946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A151JA16D |
Description | CAP CER 150PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A151JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A151J080AA | TDK | 180 | 445-12350-1-ND | 3,99000 Kč | Direct |
| KAM15ACG2A151JT | KYOCERA AVX | 456 | 478-KAM15ACG2A151JTCT-ND | 3,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 50 | 0,60480 Kč | 30,24 Kč |
| 100 | 0,51870 Kč | 51,87 Kč |
| 500 | 0,37460 Kč | 187,30 Kč |
| 1 000 | 0,33030 Kč | 330,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25660 Kč | 1 026,40 Kč |
| 8 000 | 0,23282 Kč | 1 862,56 Kč |
| 12 000 | 0,22092 Kč | 2 651,04 Kč |
| 20 000 | 0,20774 Kč | 4 154,80 Kč |
| 28 000 | 0,20005 Kč | 5 601,40 Kč |
| 40 000 | 0,19266 Kč | 7 706,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

