
GCM1885C2A150GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A150GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A150GA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A150GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A150GA16D |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A150GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 50 | 0,85680 Kč | 42,84 Kč |
| 100 | 0,74120 Kč | 74,12 Kč |
| 500 | 0,54426 Kč | 272,13 Kč |
| 1 000 | 0,48379 Kč | 483,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38237 Kč | 1 529,48 Kč |
| 8 000 | 0,34988 Kč | 2 799,04 Kč |
| 12 000 | 0,33362 Kč | 4 003,44 Kč |
| 20 000 | 0,31563 Kč | 6 312,60 Kč |
| 28 000 | 0,30512 Kč | 8 543,36 Kč |
| 40 000 | 0,29500 Kč | 11 800,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

