
GCM1885C2A121FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A121FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A121FA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A121FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A121FA16J |
Description | CAP CER 120PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A121FA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A121FA16D | Murata Electronics | 42 454 | 490-GCM1885C2A121FA16DCT-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 50 | 1,41940 Kč | 70,97 Kč |
| 100 | 1,23890 Kč | 123,89 Kč |
| 500 | 0,93484 Kč | 467,42 Kč |
| 1 000 | 0,84097 Kč | 840,97 Kč |
| 2 500 | 0,74240 Kč | 1 856,00 Kč |
| 5 000 | 0,68302 Kč | 3 415,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48253 Kč | 4 825,30 Kč |
| 20 000 | 0,44998 Kč | 8 999,60 Kč |
| 30 000 | 0,43369 Kč | 13 010,70 Kč |
| 50 000 | 0,41563 Kč | 20 781,50 Kč |
| 70 000 | 0,40508 Kč | 28 355,60 Kč |
| 100 000 | 0,39493 Kč | 39 493,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

