



GCM1885C2A101FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A101FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A101FA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A101FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A101FA16D |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A101FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A101FA16J | Murata Electronics | 11 043 | 490-GCM1885C2A101FA16JCT-ND | 2,92000 Kč | Parametric Equivalent |
| KAM15ACG2A101FT | KYOCERA AVX | 5 923 | 478-KAM15ACG2A101FTCT-ND | 8,97000 Kč | Direct |
| C0603C101F1GACAUTO | KEMET | 20 146 | 399-13712-1-ND | 22,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,62700 Kč | 16,27 Kč |
| 50 | 1,13040 Kč | 56,52 Kč |
| 100 | 0,98230 Kč | 98,23 Kč |
| 500 | 0,73244 Kč | 366,22 Kč |
| 1 000 | 0,65570 Kč | 655,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,52525 Kč | 2 101,00 Kč |
| 8 000 | 0,48387 Kč | 3 870,96 Kč |
| 12 000 | 0,46315 Kč | 5 557,80 Kč |
| 20 000 | 0,44020 Kč | 8 804,00 Kč |
| 28 000 | 0,42679 Kč | 11 950,12 Kč |
| 40 000 | 0,41389 Kč | 16 555,60 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

