
GCM1885C1H472JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H472JA16JTR-ND - Tape & Reel (TR) 490-GCM1885C1H472JA16JCT-ND - Cut Tape (CT) 490-GCM1885C1H472JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H472JA16J |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H472JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 50 | 1,18840 Kč | 59,42 Kč |
| 100 | 1,03520 Kč | 103,52 Kč |
| 500 | 0,77272 Kč | 386,36 Kč |
| 1 000 | 0,69230 Kč | 692,30 Kč |
| 2 500 | 0,60777 Kč | 1 519,43 Kč |
| 5 000 | 0,55687 Kč | 2 784,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,50032 Kč | 5 003,20 Kč |
| 20 000 | 0,46688 Kč | 9 337,60 Kč |
| 30 000 | 0,45014 Kč | 13 504,20 Kč |
| 50 000 | 0,43159 Kč | 21 579,50 Kč |
| 70 000 | 0,42075 Kč | 29 452,50 Kč |
| 100 000 | 0,41032 Kč | 41 032,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

