Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM1885C1H222FA16D

DigiKey Part Number
490-16421-2-ND - Tape & Reel (TR)
490-16421-1-ND - Cut Tape (CT)
490-16421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H222FA16D
Description
CAP CER 2200PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H222FA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65 257
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,72360 Kč2 894,40 Kč
8 0000,62819 Kč5 025,52 Kč
12 0000,61387 Kč7 366,44 Kč
20 0000,61019 Kč12 203,80 Kč
28 0000,57515 Kč16 104,20 Kč
40 0000,57306 Kč22 922,40 Kč
48 0000,55026 Kč26 412,48 Kč
96 0000,54688 Kč52 500,48 Kč
100 0000,54569 Kč54 569,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,02100 Kč20,21 Kč
501,42720 Kč71,36 Kč
1001,24620 Kč124,62 Kč
5000,94262 Kč471,31 Kč
1 0000,84916 Kč849,16 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
101,99700 Kč19,97 Kč
501,41060 Kč70,53 Kč
1001,23170 Kč123,17 Kč
5000,93170 Kč465,85 Kč
1 0000,83931 Kč839,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč