



GCM1885C1H181JA16D | |
|---|---|
DigiKey Part Number | 490-14760-2-ND - Tape & Reel (TR) 490-14760-1-ND - Cut Tape (CT) 490-14760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H181JA16D |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H181JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 50 | 1,62940 Kč | 81,47 Kč |
| 100 | 1,42580 Kč | 142,58 Kč |
| 500 | 1,08308 Kč | 541,54 Kč |
| 1 000 | 0,97788 Kč | 977,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79661 Kč | 3 186,44 Kč |
| 8 000 | 0,73976 Kč | 5 918,08 Kč |
| 12 000 | 0,71131 Kč | 8 535,72 Kč |
| 20 000 | 0,67979 Kč | 13 595,80 Kč |
| 28 000 | 0,66136 Kč | 18 518,08 Kč |
| 40 000 | 0,64364 Kč | 25 745,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

