10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C1H103JA16J

DigiKey Part Number
490-GCM1885C1H103JA16JTR-ND - Tape & Reel (TR)
490-GCM1885C1H103JA16JCT-ND - Cut Tape (CT)
490-GCM1885C1H103JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H103JA16J
Description
CAP CER 10000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H103JA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H103JA16DMurata Electronics51 577490-GCM1885C1H103JA16DCT-ND3,99000 KčParametric Equivalent
GRT1885C1H103JA02DMurata Electronics16 205490-GRT1885C1H103JA02DCT-ND3,99000 KčParametric Equivalent
CGA3E2C0G1H103J080AATDK82 078445-6916-1-ND6,09000 KčParametric Equivalent
In-Stock: 9 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,26800 Kč22,68 Kč
501,61260 Kč80,63 Kč
1001,41110 Kč141,11 Kč
5001,07258 Kč536,29 Kč
1 0000,96780 Kč967,80 Kč
2 5000,85773 Kč2 144,32 Kč
5 0000,79141 Kč3 957,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,71586 Kč7 158,60 Kč
20 0000,67228 Kč13 445,60 Kč
30 0000,65047 Kč19 514,10 Kč
50 0000,62629 Kč31 314,50 Kč
70 0000,61216 Kč42 851,20 Kč
100 0000,59856 Kč59 856,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč