
GCM1885C1H103JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H103JA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H103JA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H103JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H103JA16D |
Description | CAP CER 10000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H103JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 50 | 1,61260 Kč | 80,63 Kč |
| 100 | 1,41110 Kč | 141,11 Kč |
| 500 | 1,07258 Kč | 536,29 Kč |
| 1 000 | 0,96780 Kč | 967,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,78816 Kč | 3 152,64 Kč |
| 8 000 | 0,73178 Kč | 5 854,24 Kč |
| 12 000 | 0,70356 Kč | 8 442,72 Kč |
| 20 000 | 0,67228 Kč | 13 445,60 Kč |
| 28 000 | 0,65401 Kč | 18 312,28 Kč |
| 40 000 | 0,63643 Kč | 25 457,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

