
GCM1885C1H102FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H102FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H102FA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H102FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H102FA16D |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 4,28600 Kč | 42,86 Kč |
| 50 | 3,14580 Kč | 157,29 Kč |
| 100 | 2,79840 Kč | 279,84 Kč |
| 500 | 2,20876 Kč | 1 104,38 Kč |
| 1 000 | 2,02692 Kč | 2 026,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,78760 Kč | 7 150,40 Kč |
| 8 000 | 1,64326 Kč | 13 146,08 Kč |
| 12 000 | 1,61465 Kč | 19 375,80 Kč |
| 20 000 | 1,57741 Kč | 31 548,20 Kč |
| 28 000 | 1,54393 Kč | 43 230,04 Kč |
| 40 000 | 1,51172 Kč | 60 468,80 Kč |
| 48 000 | 1,49646 Kč | 71 830,08 Kč |
| 96 000 | 1,47137 Kč | 141 251,52 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |

