



GCM1885C1H101JA16J | |
|---|---|
DigiKey Part Number | 490-11153-2-ND - Tape & Reel (TR) 490-11153-1-ND - Cut Tape (CT) 490-11153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H101JA16J |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H101JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,68900 Kč | 16,89 Kč |
| 50 | 1,18880 Kč | 59,44 Kč |
| 100 | 1,03230 Kč | 103,23 Kč |
| 500 | 0,77082 Kč | 385,41 Kč |
| 1 000 | 0,69094 Kč | 690,94 Kč |
| 2 500 | 0,60656 Kč | 1 516,40 Kč |
| 5 000 | 0,55580 Kč | 2 779,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49939 Kč | 4 993,90 Kč |
| 20 000 | 0,46606 Kč | 9 321,20 Kč |
| 30 000 | 0,44937 Kč | 13 481,10 Kč |
| 50 000 | 0,43088 Kč | 21 544,00 Kč |
| 70 000 | 0,42007 Kč | 29 404,90 Kč |
| 100 000 | 0,40967 Kč | 40 967,00 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

