



GCM1885C1H101JA16D | |
|---|---|
DigiKey Part Number | 490-4767-2-ND - Tape & Reel (TR) 490-4767-1-ND - Cut Tape (CT) 490-4767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H101JA16D |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H101JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,62700 Kč | 16,27 Kč |
| 50 | 1,13040 Kč | 56,52 Kč |
| 100 | 0,98230 Kč | 98,23 Kč |
| 500 | 0,73244 Kč | 366,22 Kč |
| 1 000 | 0,65570 Kč | 655,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,52525 Kč | 2 101,00 Kč |
| 8 000 | 0,48387 Kč | 3 870,96 Kč |
| 12 000 | 0,46315 Kč | 5 557,80 Kč |
| 20 000 | 0,44020 Kč | 8 804,00 Kč |
| 28 000 | 0,42679 Kč | 11 950,12 Kč |
| 40 000 | 0,41389 Kč | 16 555,60 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

