
GCM1885C1H101GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H101GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H101GA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H101GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H101GA16D |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H101GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,79400 Kč | 17,94 Kč |
| 50 | 1,25960 Kč | 62,98 Kč |
| 100 | 1,09700 Kč | 109,70 Kč |
| 500 | 0,82170 Kč | 410,85 Kč |
| 1 000 | 0,73745 Kč | 737,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,59386 Kč | 2 375,44 Kč |
| 8 000 | 0,54840 Kč | 4 387,20 Kč |
| 12 000 | 0,52565 Kč | 6 307,80 Kč |
| 20 000 | 0,50044 Kč | 10 008,80 Kč |
| 28 000 | 0,48571 Kč | 13 599,88 Kč |
| 40 000 | 0,47155 Kč | 18 862,00 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

