


GCM155R71H104KE02D | |
---|---|
DigiKey Part Number | 490-10672-2-ND - Tape & Reel (TR) 490-10672-1-ND - Cut Tape (CT) 490-10672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H104KE02D |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H104KE02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,62500 Kč | 6,25 Kč |
50 | 0,42080 Kč | 21,04 Kč |
100 | 0,35830 Kč | 35,83 Kč |
500 | 0,25454 Kč | 127,27 Kč |
1 000 | 0,22267 Kč | 222,67 Kč |
2 500 | 0,18939 Kč | 473,48 Kč |
5 000 | 0,17139 Kč | 856,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,15604 Kč | 1 560,40 Kč |
20 000 | 0,14229 Kč | 2 845,80 Kč |
30 000 | 0,13662 Kč | 4 098,60 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |