


GCM155R71H104KE02D | |
|---|---|
DigiKey Part Number | 490-10672-2-ND - Tape & Reel (TR) 490-10672-1-ND - Cut Tape (CT) 490-10672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H104KE02D |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H104KE02D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 50 | 0,47460 Kč | 23,73 Kč |
| 100 | 0,40530 Kč | 40,53 Kč |
| 500 | 0,28852 Kč | 144,26 Kč |
| 1 000 | 0,25303 Kč | 253,03 Kč |
| 2 500 | 0,21561 Kč | 539,02 Kč |
| 5 000 | 0,19314 Kč | 965,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16975 Kč | 1 697,50 Kč |
| 20 000 | 0,15504 Kč | 3 100,80 Kč |
| 30 000 | 0,14768 Kč | 4 430,40 Kč |
| 50 000 | 0,13953 Kč | 6 976,50 Kč |
| 70 000 | 0,13477 Kč | 9 433,90 Kč |
| 100 000 | 0,13019 Kč | 13 019,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

