0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71E104KE02D

DigiKey Part Number
490-16431-2-ND - Tape & Reel (TR)
490-16431-1-ND - Cut Tape (CT)
490-16431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71E104KE02D
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71E104KE02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575 071
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
500,43680 Kč21,84 Kč
1000,36960 Kč36,96 Kč
5000,26290 Kč131,45 Kč
1 0000,22993 Kč229,93 Kč
2 5000,19536 Kč488,40 Kč
5 0000,17462 Kč873,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,15312 Kč1 531,20 Kč
20 0000,13954 Kč2 790,80 Kč
30 0000,13275 Kč3 982,50 Kč
50 0000,12523 Kč6 261,50 Kč
70 0000,12084 Kč8 458,80 Kč
100 0000,11662 Kč11 662,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč