


GCM155R71C104KA55D | |
|---|---|
DigiKey Part Number | 490-4759-2-ND - Tape & Reel (TR) 490-4759-1-ND - Cut Tape (CT) 490-4759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71C104KA55D |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71C104KA55D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,60400 Kč | 6,04 Kč |
| 50 | 0,40000 Kč | 20,00 Kč |
| 100 | 0,34160 Kč | 34,16 Kč |
| 500 | 0,24204 Kč | 121,02 Kč |
| 1 000 | 0,21163 Kč | 211,63 Kč |
| 2 500 | 0,17972 Kč | 449,30 Kč |
| 5 000 | 0,16056 Kč | 802,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09130 Kč | 913,00 Kč |
| 20 000 | 0,09018 Kč | 1 803,60 Kč |
| 30 000 | 0,08960 Kč | 2 688,00 Kč |
| 50 000 | 0,08894 Kč | 4 447,00 Kč |
| 70 000 | 0,08854 Kč | 6 197,80 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

