
GCM1555C1HR40WA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1HR40WA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1HR40WA16DCT-ND - Cut Tape (CT) 490-GCM1555C1HR40WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1HR40WA16D |
Description | CAP CER 0.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,39400 Kč | 13,94 Kč |
| 50 | 0,96540 Kč | 48,27 Kč |
| 100 | 0,83430 Kč | 83,43 Kč |
| 500 | 0,61878 Kč | 309,39 Kč |
| 1 000 | 0,55219 Kč | 552,19 Kč |
| 2 500 | 0,48245 Kč | 1 206,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40035 Kč | 4 003,50 Kč |
| 20 000 | 0,38504 Kč | 7 700,80 Kč |
| 30 000 | 0,37053 Kč | 11 115,90 Kč |
| 50 000 | 0,35686 Kč | 17 843,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

