680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H681FA16D

DigiKey Part Number
490-16439-2-ND - Tape & Reel (TR)
490-16439-1-ND - Cut Tape (CT)
490-16439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H681FA16D
Description
CAP CER 680PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H681FA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132 124
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,88200 Kč8,82 Kč
500,60480 Kč30,24 Kč
1000,51870 Kč51,87 Kč
5000,37460 Kč187,30 Kč
1 0000,33030 Kč330,30 Kč
2 5000,28372 Kč709,30 Kč
5 0000,25571 Kč1 278,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,22611 Kč2 261,10 Kč
20 0000,20774 Kč4 154,80 Kč
30 0000,19856 Kč5 956,80 Kč
50 0000,18839 Kč9 419,50 Kč
70 0000,18245 Kč12 771,50 Kč
100 0000,17674 Kč17 674,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč