
GCM1555C1H681FA16D | |
|---|---|
DigiKey Part Number | 490-16439-2-ND - Tape & Reel (TR) 490-16439-1-ND - Cut Tape (CT) 490-16439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H681FA16D |
Description | CAP CER 680PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H681FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 50 | 0,60480 Kč | 30,24 Kč |
| 100 | 0,51870 Kč | 51,87 Kč |
| 500 | 0,37460 Kč | 187,30 Kč |
| 1 000 | 0,33030 Kč | 330,30 Kč |
| 2 500 | 0,28372 Kč | 709,30 Kč |
| 5 000 | 0,25571 Kč | 1 278,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22611 Kč | 2 261,10 Kč |
| 20 000 | 0,20774 Kč | 4 154,80 Kč |
| 30 000 | 0,19856 Kč | 5 956,80 Kč |
| 50 000 | 0,18839 Kč | 9 419,50 Kč |
| 70 000 | 0,18245 Kč | 12 771,50 Kč |
| 100 000 | 0,17674 Kč | 17 674,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

