
GCM1555C1H3R9BA16D | |
|---|---|
DigiKey Part Number | 490-16446-2-ND - Tape & Reel (TR) 490-16446-1-ND - Cut Tape (CT) 490-16446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H3R9BA16D |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H3R9BA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 50 | 0,53340 Kč | 26,67 Kč |
| 100 | 0,45780 Kč | 45,78 Kč |
| 500 | 0,32798 Kč | 163,99 Kč |
| 1 000 | 0,28830 Kč | 288,30 Kč |
| 2 500 | 0,24677 Kč | 616,92 Kč |
| 5 000 | 0,22170 Kč | 1 108,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,19541 Kč | 1 954,10 Kč |
| 20 000 | 0,17902 Kč | 3 580,40 Kč |
| 30 000 | 0,17080 Kč | 5 124,00 Kč |
| 50 000 | 0,16172 Kč | 8 086,00 Kč |
| 70 000 | 0,15641 Kč | 10 948,70 Kč |
| 100 000 | 0,15130 Kč | 15 130,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

