33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H330JA16J

DigiKey Part Number
490-17750-2-ND - Tape & Reel (TR)
490-17750-1-ND - Cut Tape (CT)
490-17750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H330JA16J
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H330JA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 049 591
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,67200 Kč6,72 Kč
500,45360 Kč22,68 Kč
1000,38850 Kč38,85 Kč
5000,27592 Kč137,96 Kč
1 0000,24148 Kč241,48 Kč
2 5000,20553 Kč513,82 Kč
5 0000,18394 Kč919,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,13241 Kč6 620,50 Kč
100 0000,12343 Kč12 343,00 Kč
150 0000,11893 Kč17 839,50 Kč
250 0000,11395 Kč28 487,50 Kč
350 0000,11104 Kč38 864,00 Kč
500 0000,10824 Kč54 120,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč