2.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H2R7WA16D

DigiKey Part Number
490-GCM1555C1H2R7WA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1H2R7WA16DCT-ND - Cut Tape (CT)
490-GCM1555C1H2R7WA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H2R7WA16D
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H2R7WA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.05pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCQ1555C1H2R7WB01DMurata Electronics5 885490-GCQ1555C1H2R7WB01DCT-ND6,51000 KčParametric Equivalent
In-Stock: 1 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,70100 Kč17,01 Kč
501,19680 Kč59,84 Kč
1001,04150 Kč104,15 Kč
5000,77776 Kč388,88 Kč
1 0000,69692 Kč696,92 Kč
2 5000,61196 Kč1 529,90 Kč
5 0000,56077 Kč2 803,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,34815 Kč3 481,50 Kč
20 0000,32266 Kč6 453,20 Kč
30 0000,30990 Kč9 297,00 Kč
50 0000,29576 Kč14 788,00 Kč
70 0000,28750 Kč20 125,00 Kč
100 0000,27956 Kč27 956,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč