
GCM1555C1H2R7WA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H2R7WA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H2R7WA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H2R7WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H2R7WA16D |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H2R7WA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCQ1555C1H2R7WB01D | Murata Electronics | 5 885 | 490-GCQ1555C1H2R7WB01DCT-ND | 6,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 50 | 1,19680 Kč | 59,84 Kč |
| 100 | 1,04150 Kč | 104,15 Kč |
| 500 | 0,77776 Kč | 388,88 Kč |
| 1 000 | 0,69692 Kč | 696,92 Kč |
| 2 500 | 0,61196 Kč | 1 529,90 Kč |
| 5 000 | 0,56077 Kč | 2 803,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,34815 Kč | 3 481,50 Kč |
| 20 000 | 0,32266 Kč | 6 453,20 Kč |
| 30 000 | 0,30990 Kč | 9 297,00 Kč |
| 50 000 | 0,29576 Kč | 14 788,00 Kč |
| 70 000 | 0,28750 Kč | 20 125,00 Kč |
| 100 000 | 0,27956 Kč | 27 956,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

