27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H270JA16D

DigiKey Part Number
490-12651-2-ND - Tape & Reel (TR)
490-12651-1-ND - Cut Tape (CT)
490-12651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H270JA16D
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H270JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128 666
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,67200 Kč6,72 Kč
500,45780 Kč22,89 Kč
1000,38850 Kč38,85 Kč
5000,27634 Kč138,17 Kč
1 0000,24211 Kč242,11 Kč
2 5000,20603 Kč515,07 Kč
5 0000,18440 Kč922,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,16187 Kč1 618,70 Kč
20 0000,14770 Kč2 954,00 Kč
30 0000,14062 Kč4 218,60 Kč
50 0000,13276 Kč6 638,00 Kč
70 0000,12817 Kč8 971,90 Kč
100 0000,12376 Kč12 376,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč