
GCM1555C1H220JA16J | |
|---|---|
DigiKey Part Number | 490-17747-2-ND - Tape & Reel (TR) 490-17747-1-ND - Cut Tape (CT) 490-17747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H220JA16J |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H220JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,75100 Kč | 7,51 Kč |
| 50 | 0,50880 Kč | 25,44 Kč |
| 100 | 0,43380 Kč | 43,38 Kč |
| 500 | 0,30992 Kč | 154,96 Kč |
| 1 000 | 0,27196 Kč | 271,96 Kč |
| 2 500 | 0,23241 Kč | 581,02 Kč |
| 5 000 | 0,20860 Kč | 1 043,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,15157 Kč | 7 578,50 Kč |
| 100 000 | 0,14166 Kč | 14 166,00 Kč |
| 150 000 | 0,13670 Kč | 20 505,00 Kč |
| 250 000 | 0,13120 Kč | 32 800,00 Kč |
| 350 000 | 0,12799 Kč | 44 796,50 Kč |
| 500 000 | 0,12489 Kč | 62 445,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

