22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H220FA16D

DigiKey Part Number
490-16451-2-ND - Tape & Reel (TR)
490-16451-1-ND - Cut Tape (CT)
490-16451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H220FA16D
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H220FA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 519
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,81900 Kč8,19 Kč
500,55020 Kč27,51 Kč
1000,47250 Kč47,25 Kč
5000,33848 Kč169,24 Kč
1 0000,29775 Kč297,75 Kč
2 5000,25500 Kč637,50 Kč
5 0000,22930 Kč1 146,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,20225 Kč2 022,50 Kč
20 0000,18540 Kč3 708,00 Kč
30 0000,17698 Kč5 309,40 Kč
50 0000,16765 Kč8 382,50 Kč
70 0000,16219 Kč11 353,30 Kč
100 0000,15695 Kč15 695,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč