1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H1R0CA16J

DigiKey Part Number
490-17745-2-ND - Tape & Reel (TR)
490-17745-1-ND - Cut Tape (CT)
490-17745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H1R0CA16J
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H1R0CA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253 443
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,84200 Kč8,42 Kč
500,56840 Kč28,42 Kč
1000,48840 Kč48,84 Kč
5000,33302 Kč166,51 Kč
1 0000,24523 Kč245,23 Kč
2 5000,20806 Kč520,15 Kč
5 0000,19585 Kč979,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,17816 Kč8 908,00 Kč
100 0000,17679 Kč17 679,00 Kč
150 0000,17608 Kč26 412,00 Kč
250 0000,17406 Kč43 515,00 Kč
350 0000,17003 Kč59 510,50 Kč
500 0000,16616 Kč83 080,00 Kč
600 0000,16432 Kč98 592,00 Kč
1 200 0000,16346 Kč196 152,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč