
GCM1555C1H1R0CA16D | |
|---|---|
DigiKey Part Number | 490-13288-2-ND - Tape & Reel (TR) 490-13288-1-ND - Cut Tape (CT) 490-13288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H1R0CA16D |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H1R0CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| 50 | 0,47040 Kč | 23,52 Kč |
| 100 | 0,40320 Kč | 40,32 Kč |
| 500 | 0,28684 Kč | 143,42 Kč |
| 1 000 | 0,25135 Kč | 251,35 Kč |
| 2 500 | 0,21410 Kč | 535,25 Kč |
| 5 000 | 0,19180 Kč | 959,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16851 Kč | 1 685,10 Kč |
| 20 000 | 0,15388 Kč | 3 077,60 Kč |
| 30 000 | 0,14657 Kč | 4 397,10 Kč |
| 50 000 | 0,13847 Kč | 6 923,50 Kč |
| 70 000 | 0,13373 Kč | 9 361,10 Kč |
| 100 000 | 0,12918 Kč | 12 918,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

