
GCM1555C1H1R0CA16D | |
|---|---|
DigiKey Part Number | 490-13288-2-ND - Tape & Reel (TR) 490-13288-1-ND - Cut Tape (CT) 490-13288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H1R0CA16D |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H1R0CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,84200 Kč | 8,42 Kč |
| 50 | 0,57260 Kč | 28,63 Kč |
| 100 | 0,49050 Kč | 49,05 Kč |
| 500 | 0,26438 Kč | 132,19 Kč |
| 1 000 | 0,20040 Kč | 200,40 Kč |
| 2 500 | 0,16436 Kč | 410,90 Kč |
| 5 000 | 0,16187 Kč | 809,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15985 Kč | 1 598,50 Kč |
| 20 000 | 0,15810 Kč | 3 162,00 Kč |
| 30 000 | 0,15719 Kč | 4 715,70 Kč |
| 50 000 | 0,15614 Kč | 7 807,00 Kč |
| 70 000 | 0,15552 Kč | 10 886,40 Kč |
| 100 000 | 0,15488 Kč | 15 488,00 Kč |
| 120 000 | 0,15250 Kč | 18 300,00 Kč |
| 240 000 | 0,14449 Kč | 34 677,60 Kč |
| 250 000 | 0,14407 Kč | 36 017,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

