1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H1R0BA16D

DigiKey Part Number
490-16454-2-ND - Tape & Reel (TR)
490-16454-1-ND - Cut Tape (CT)
490-16454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H1R0BA16D
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H1R0BA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185 062
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
500,53340 Kč26,67 Kč
1000,45570 Kč45,57 Kč
5000,32630 Kč163,15 Kč
1 0000,28683 Kč286,83 Kč
2 5000,24526 Kč613,15 Kč
5 0000,22035 Kč1 101,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,19421 Kč1 942,10 Kč
20 0000,17788 Kč3 557,60 Kč
30 0000,16971 Kč5 091,30 Kč
50 0000,16067 Kč8 033,50 Kč
70 0000,15539 Kč10 877,30 Kč
100 0000,15030 Kč15 030,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč