
GCM1555C1H120FA16J | |
|---|---|
DigiKey Part Number | 490-16459-2-ND - Tape & Reel (TR) 490-16459-1-ND - Cut Tape (CT) 490-16459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H120FA16J |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H120FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 50 | 0,77700 Kč | 38,85 Kč |
| 100 | 0,66980 Kč | 66,98 Kč |
| 500 | 0,48926 Kč | 244,63 Kč |
| 1 000 | 0,43403 Kč | 434,03 Kč |
| 2 500 | 0,37586 Kč | 939,65 Kč |
| 5 000 | 0,34084 Kč | 1 704,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,25602 Kč | 12 801,00 Kč |
| 100 000 | 0,24143 Kč | 24 143,00 Kč |
| 150 000 | 0,23412 Kč | 35 118,00 Kč |
| 250 000 | 0,22603 Kč | 56 507,50 Kč |
| 350 000 | 0,22129 Kč | 77 451,50 Kč |
| 500 000 | 0,21674 Kč | 108 370,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

