
GCM1555C1H110JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H110JA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H110JA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H110JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H110JA16D |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H110JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,66700 Kč | 6,67 Kč |
| 50 | 0,44580 Kč | 22,29 Kč |
| 100 | 0,38120 Kč | 38,12 Kč |
| 500 | 0,27162 Kč | 135,81 Kč |
| 1 000 | 0,23788 Kč | 237,88 Kč |
| 2 500 | 0,20272 Kč | 506,80 Kč |
| 5 000 | 0,18164 Kč | 908,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15818 Kč | 1 581,80 Kč |
| 20 000 | 0,11233 Kč | 2 246,60 Kč |
| 30 000 | 0,11163 Kč | 3 348,90 Kč |
| 50 000 | 0,11084 Kč | 5 542,00 Kč |
| 70 000 | 0,11037 Kč | 7 725,90 Kč |
| 100 000 | 0,10990 Kč | 10 990,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

