
GCM1555C1H110FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H110FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H110FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H110FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H110FA16D |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H110FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 50 | 0,55860 Kč | 27,93 Kč |
| 100 | 0,47670 Kč | 47,67 Kč |
| 500 | 0,34226 Kč | 171,13 Kč |
| 1 000 | 0,30111 Kč | 301,11 Kč |
| 2 500 | 0,25786 Kč | 644,65 Kč |
| 5 000 | 0,23194 Kč | 1 159,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20465 Kč | 2 046,50 Kč |
| 20 000 | 0,18766 Kč | 3 753,20 Kč |
| 30 000 | 0,17916 Kč | 5 374,80 Kč |
| 50 000 | 0,16973 Kč | 8 486,50 Kč |
| 70 000 | 0,16423 Kč | 11 496,10 Kč |
| 100 000 | 0,15894 Kč | 15 894,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

